Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No802-004-256-201Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86AK3949
Product Range802 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $10.500 |
Price for:Each
Minimum: 500
Multiple: 500
$5,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No802-004-256-201Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86AK3949
Product Range802 Series
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts4 Contacts
Connector MountingStraddle Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Flash Plated Contacts
Product Range802 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
4 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Product Range
802 Series
Card Thickness
1.57mm
Connector Mounting
Straddle Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Flash Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
