Print Page
ED-PI5CASE-OS
OPEN CNC CASE, 88X58X26MM, RPI 5 BRD
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDATEC |
|---|---|
| Manufacturer Part No | ED-PI5CASE-OSCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 26AM0991 |
| Your Part Number |
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.260 |
Price for:Each
Minimum: 1
Multiple: 1
$10.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDATEC |
|---|---|
| Manufacturer Part No | ED-PI5CASE-OSCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 26AM0991 |
| For Use With | Raspberry Pi 5 Boards |
| External Height | 26mm |
| External Width | 58mm |
| External Depth | 88mm |
| Enclosure / Case Material | Aluminium |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| For Use With | Raspberry Pi 5 Boards |
|---|---|
| External Width | 58mm |
| Enclosure / Case Material | Aluminium |
| SVHC | No SVHC (07-Nov-2024) |
| External Height | 26mm |
|---|---|
| External Depth | 88mm |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |