Print Page
492 In Stock
260 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.470 |
| 5+ | $27.100 |
| 10+ | $26.590 |
| 25+ | $26.080 |
| 50+ | $24.840 |
| 100+ | $22.670 |
| 250+ | $21.340 |
Price for:Each
Minimum: 1
Multiple: 1
$29.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDDYSTONE
Manufacturer Part No26908PSLACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08WX5397
Product RangeEddystone
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric120mm
External Width - Metric95mm
External Depth - Metric57mm
IP RatingIP54
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial3.74"
External Depth - Imperial2.24"
Product RangeEddystone
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
120mm
External Depth - Metric
57mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
Eddystone
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
95mm
IP Rating
IP54
Body Color
Natural
External Height - Imperial
4.72"
External Depth - Imperial
2.24"
SVHC
No SVHC (25-Jun-2025)
Alternatives for 26908PSLA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

