Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No6648318-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.73M8569
Product RangeELCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $4.920 |
Price for:Each
Minimum: 5000
Multiple: 5000
$24,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No6648318-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.73M8569
Product RangeELCON Series
Product RangeELCON Series
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6648318-1 is a 12AWG Socket Crimp Contact made of copper alloy gold-plating contact material used in ELCON high power drawer circuit applications.
- 35A Current rating
Applications
Power Management, Industrial
Technical Specifications
Product Range
ELCON Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
12AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
14AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
