Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoASA250MLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10WX6351
Your Part Number
194 In Stock
84 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.290 |
| 50+ | $22.970 |
| 100+ | $21.350 |
| 250+ | $19.830 |
| 500+ | $18.630 |
Price for:Each
Minimum: 1
Multiple: 1
$25.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoASA250MLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10WX6351
Cleaner Type-
Cleaner ApplicationsComputers, Fabrics
Dispensing MethodSpray Bottle
Volume250ml
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cleaner Type
-
Dispensing Method
Spray Bottle
Weight
-
SVHC
No SVHC (19-Jan-2021)
Cleaner Applications
Computers, Fabrics
Volume
250ml
Product Range
-
Alternatives for ASA250ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
