Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoCG52B01KCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.75AK0352
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $372.810 |
| 5+ | $351.540 |
| 10+ | $335.710 |
| 25+ | $316.040 |
| 50+ | $295.230 |
Price for:Each
Minimum: 1
Multiple: 1
$372.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoCG52B01KCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.75AK0352
Lubricant TypeGrease
Dispensing Method-
Volume-
Weight1kg
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Lubricant Type
Grease
Volume
-
Product Range
-
Dispensing Method
-
Weight
1kg
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
