Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoGFP300 320X320X2.5TMMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN3525
Product RangeGFP300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $327.240 |
| 5+ | $309.530 |
| 10+ | $296.350 |
| 25+ | $279.970 |
| 50+ | $262.660 |
Price for:Each
Minimum: 1
Multiple: 1
$327.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoGFP300 320X320X2.5TMMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN3525
Product RangeGFP300 Series
Thickness2.5mm
Conductive MaterialSilicone
Thermal Conductivity3W/m.K
Thermal Impedance-
Volume Resistivity10ohm-cm
External Length320mm
External Width320mm
Product RangeGFP300 Series
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Thickness
2.5mm
Thermal Conductivity
3W/m.K
Volume Resistivity
10ohm-cm
External Width
320mm
SVHC
No SVHC (20-Jun-2016)
Conductive Material
Silicone
Thermal Impedance
-
External Length
320mm
Product Range
GFP300 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
