Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA115663R2300Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.69AH9730
Product RangeSNA Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $51.840 |
| 10+ | $48.710 |
| 25+ | $46.250 |
| 50+ | $43.120 |
| 100+ | $40.220 |
| 250+ | $35.980 |
| 500+ | $34.850 |
Price for:Each
Minimum: 1
Multiple: 1
$51.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA115663R2300Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.69AH9730
Product RangeSNA Series
No. of Positions4Positions
Wire Size (AWG)22AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage400V
Fuse Size Held5mm x 20mm, 5mm x 25mm
Product RangeSNA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
4Positions
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm, 5mm x 25mm
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
SNA Series
Alternatives for 1SNA115663R2300
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
