Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK508312R0000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32AC9236
Product RangeSNK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.010 |
| 10+ | $18.230 |
| 25+ | $17.380 |
| 50+ | $15.910 |
| 100+ | $14.500 |
| 500+ | $13.350 |
| 1000+ | $12.810 |
| 2500+ | $12.260 |
Price for:Each
Minimum: 1
Multiple: 1
$19.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK508312R0000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32AC9236
Product RangeSNK Series
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current50A
Rated Voltage630V
No. of Levels1
Product RangeSNK Series
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
630V
Product Range
SNK Series
Wire Size AWG Min
24AWG
Conductor Area CSA
10mm²
Rated Current
50A
No. of Levels
1
SVHC
Lead (04-Feb-2026)
Alternatives for 1SNK508312R0000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
