Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoLB-KIT-ELEC-3PHASES-12-300
Newark Part No.69AK8529
Also Known As1SET530003R0000
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $50.790 |
5+ | $50.790 |
10+ | $50.790 |
25+ | $50.790 |
50+ | $50.790 |
100+ | $50.790 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
$50.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoLB-KIT-ELEC-3PHASES-12-300
Newark Part No.69AK8529
Also Known As1SET530003R0000
Label TypeWarning
Label Height-
Label Width-
Label Diameter12.5mm
Label MaterialPVC
Label LegendL1, L2, L3, N, Earth Ground (Symbol)
Label ColourMulticolour
Pack Quantity300
Product Range-
Technical Specifications
Label Type
Warning
Label Width
-
Label Material
PVC
Label Colour
Multicolour
Product Range
-
Label Height
-
Label Diameter
12.5mm
Label Legend
L1, L2, L3, N, Earth Ground (Symbol)
Pack Quantity
300
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate