Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32922A2334MCopy
Newark Part No.25M8141
Product RangeB32922 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB32922A2334MCopy
Newark Part No.25M8141
Product RangeB32922 Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.33µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X305VAC
Voltage(AC)305VAC
Voltage Rating Y-
dv/dt Rating400V/µs
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB32922 Series
Qualification-
Product Diameter-
Product Height17.5mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.33µF
Suppression Class
X2
Voltage Rating X
305VAC
Voltage Rating Y
-
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Operating Temperature Max
110°C
Qualification
-
Product Height
17.5mm
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage(AC)
305VAC
dv/dt Rating
400V/µs
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B32922 Series
Product Diameter
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
