Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB41231B7688M000
Newark Part No.87R0056
Product RangeB41231 Series
Technical Datasheet
379 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.650 |
10+ | $2.950 |
25+ | $2.840 |
50+ | $2.740 |
100+ | $2.630 |
500+ | $2.530 |
1000+ | $2.460 |
2500+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$4.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB41231B7688M000
Newark Part No.87R0056
Product RangeB41231 Series
Technical Datasheet
Capacitance6800µF
Voltage(DC)35V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeB41231 Series
Product Diameter25.4mm
Product Height30mm
Lead Spacing10mm
ESR-
Ripple Current3.67A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
6800µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25.4mm
Lead Spacing
10mm
Ripple Current
3.67A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
B41231 Series
Product Height
30mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for B41231B7688M000
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability