Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB58620L3200B801Copy
Newark Part No.09AK0756
Product RangeALA Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB58620L3200B801Copy
Newark Part No.09AK0756
Product RangeALA Series
Pressure TypeAbsolute
Pressure Port Type-
Operating Pressure Min0.5bar
Operating Pressure Max1.5bar
Pressure Port Size-
Transducer Connection / TerminationCable
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Media TypeLiquid, Gas
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialPPA (Polyphthalamide)
Operating Temperature Min-40°C
Operating Temperature Max140°C
Product RangeALA Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0.5bar
Pressure Port Size
-
Supply Voltage Min
4.5VDC
Media Type
Liquid, Gas
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
ALA Series
Pressure Port Type
-
Operating Pressure Max
1.5bar
Transducer Connection / Termination
Cable
Supply Voltage Max
5.5VDC
Output Interface
-
Housing Material
PPA (Polyphthalamide)
Operating Temperature Max
140°C
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
