Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB58622M3274B748Copy
Newark Part No.68AK3960
Product RangeB58622M Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB58622M3274B748Copy
Newark Part No.68AK3960
Product RangeB58622M Series
Pressure TypeDifferential
Pressure Port TypeBSPP
Operating Pressure Min0bar
Operating Pressure Max5bar
Pressure Port Size1/8"
Transducer Connection / TerminationM12 Connector
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Output Interface-
Sensor Output TypeRatiometric
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max140°C
Product RangeB58622M Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0bar
Pressure Port Size
1/8"
Supply Voltage Min
4.5VDC
Media Type
Contaminated Air, Diluted Acid, Exhaust Gas
Sensor Output Type
Ratiometric
Operating Temperature Min
-20°C
Product Range
B58622M Series
Pressure Port Type
BSPP
Operating Pressure Max
5bar
Transducer Connection / Termination
M12 Connector
Supply Voltage Max
5.5VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
140°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
