Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB59202J0135B010
Newark Part No.73M9439
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59202J0135B010
Newark Part No.73M9439
Technical Datasheet
Resistance (25°C)56ohm
PTC Thermistor MountingThrough Hole
Disc Size-
Product Range-
ApprovalsUL
Operating Voltage Max650VDC
Maximum Energy Rating at 25°C-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Maximum Steady State Current at 25°C-
Thermistor TypePTC
Resistance Tolerance (25°C)± 30%
Holding Current Max-
SVHCNo SVHC (07-Jul-2017)
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
56ohm
Disc Size
-
Approvals
UL
Maximum Energy Rating at 25°C
-
Operating Temperature Max
125°C
Thermistor Type
PTC
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
-
PTC Thermistor Mounting
Through Hole
Product Range
-
Operating Voltage Max
650VDC
Operating Temperature Min
-40°C
Maximum Steady State Current at 25°C
-
Resistance Tolerance (25°C)
± 30%
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate