Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB59217J0130A020
Newark Part No.99AC8949
Product RangeJ217 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59217J0130A020
Newark Part No.99AC8949
Product RangeJ217 Series
Technical Datasheet
Resistance (25°C)56ohm
PTC Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeJ217 Series
Operating Voltage Max440VAC
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor Type-
Resistance Tolerance (25°C)± 25%
Holding Current Max-
Trip Current-
SVHCNo SVHC (21-Jan-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
56ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
440VAC
Operating Temperature Min
-40°C
Thermistor Type
-
Holding Current Max
-
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Max
-
Automotive Qualification Standard
AEC-Q200
PTC Thermistor Mounting
Through Hole
Product Range
J217 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability