Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82432H1153K
Newark Part No.13J5621
Product RangeB82432H SIMID Series
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82432H1153K
Newark Part No.13J5621
Product RangeB82432H SIMID Series
Inductance15µH
DC Resistance Max0.7ohm
Self Resonant Frequency20MHz
DC Current Rating480mA
Inductor Case / Package1812 [4532 Metric]
Product RangeB82432H SIMID Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
15µH
Self Resonant Frequency
20MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
To Be Advised
DC Resistance Max
0.7ohm
DC Current Rating
480mA
Product Range
B82432H SIMID Series
Inductor Construction
-
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate