Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464A2222M000
Newark Part No.19P2600
Product RangeB82464A2 Series
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464A2222M000
Newark Part No.19P2600
Product RangeB82464A2 Series
Inductance2.2µH
RMS Current (Irms)5.6A
Inductor Construction-
Saturation Current (Isat)6.7A
Product RangeB82464A2 Series
Inductor Case / Package-
DC Resistance Max14mohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for B82464A2222M000
1 Product Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
-
Product Range
B82464A2 Series
DC Resistance Max
14mohm
Product Length
10.4mm
Product Height
3mm
RMS Current (Irms)
5.6A
Saturation Current (Isat)
6.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate