Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464A4472M000
Newark Part No.94W7781
Product RangeB82464A4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
750+ | $1.190 |
1500+ | $1.160 |
3000+ | $1.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
$892.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464A4472M000
Newark Part No.94W7781
Product RangeB82464A4 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.6A
Product RangeB82464A4 Series
Power Inductor Case10.4mm x 10.4mm x 4.8mm
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
B82464A4 Series
DC Resistance Max
0.018ohm
Product Length
10.4mm
Product Height
4.8mm
RMS Current (Irms)
4.3A
Saturation Current (Isat)
5.6A
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B82464A4472M000
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability