Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464Z4102M000
Newark Part No.33P6633
Product RangeB82464Z4 Series
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464Z4102M000
Newark Part No.33P6633
Product RangeB82464Z4 Series
Inductance1µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeB82464Z4 Series
Inductor Case / Package-
DC Resistance Max7000µohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCTo Be Advised
Alternatives for B82464Z4102M000
1 Product Found
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
B82464Z4 Series
DC Resistance Max
7000µohm
Product Length
10.4mm
Product Height
4.8mm
RMS Current (Irms)
7.5A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate