Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82498X001Copy
Newark Part No.38K0151
Inductor Kit TypeWirewound Inductors Sample Kit
Kit ContentsSIMID 0805 Series Inductors
Range of Inductance Values24 Values of 2.7nH to 820nH
No. of Items in Kit-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductor Kit Type
Wirewound Inductors Sample Kit
Range of Inductance Values
24 Values of 2.7nH to 820nH
Product Range
-
Kit Contents
SIMID 0805 Series Inductors
No. of Items in Kit
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
