Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EPIGAP |
|---|---|
| Manufacturer Part No | EOLD-255-012Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 80AK4715 |
| Your Part Number |
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.070 |
| 5+ | $78.980 |
| 10+ | $73.890 |
| 25+ | $68.810 |
| 50+ | $63.720 |
| 100+ | $61.720 |
| 250+ | $60.480 |
Price for:Each
Minimum: 1
Multiple: 1
$84.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EPIGAP |
|---|---|
| Manufacturer Part No | EOLD-255-012Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 80AK4715 |
| UV LED Type | UV-C |
| Wavelength | 255nm |
| Radiant Power | 1mW |
| Angle of Half Intensity | 3° |
| UV LED Case Style | Top View Through Hole, TO-46 |
| Forward Current If | 20mA |
| Forward Voltage | 5.8V |
| Product Range | - |
| Technology / Material | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| UV LED Type | UV-C |
|---|---|
| Radiant Power | 1mW |
| UV LED Case Style | Top View Through Hole, TO-46 |
| Forward Voltage | 5.8V |
| Technology / Material | - |
| Wavelength | 255nm |
|---|---|
| Angle of Half Intensity | 3° |
| Forward Current If | 20mA |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
