Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPIGAP
Manufacturer Part NoOCI-490-20 ID1200-XE-TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel80AK5069RL
Cut Tape80AK5069
Product RangeOCI-490 Series
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $59.380 | $59.38 |
| Total Price | $59.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $59.380 |
| 50+ | $56.200 |
| 100+ | $53.340 |
| 250+ | $51.560 |
| 500+ | $47.300 |
| 1000+ | $45.910 |
| 2500+ | $44.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOCI-490-20 ID1200-XE-TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel80AK5069RL
Cut Tape80AK5069
Product RangeOCI-490 Series
Peak Wavelength1200nm
Angle of Half Intensity10°
Diode Case StyleSMD
Radiant Intensity (Ie)200mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)350mA
Forward Voltage VF Max1.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeOCI-490 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
1200nm
Diode Case Style
SMD
Rise Time
-
Forward Current If(AV)
350mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Angle of Half Intensity
10°
Radiant Intensity (Ie)
200mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.5V
Operating Temperature Max
85°C
Product Range
OCI-490 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
