Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPIGAP
Manufacturer Part NoOCI-490-20 ID980-XE-TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel80AK5076RL
Cut Tape80AK5076
Product RangeOCI-490 Series
Your Part Number
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $57.510 | $57.51 |
| Total Price | $57.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $57.510 |
| 50+ | $53.890 |
| 100+ | $49.560 |
| 250+ | $46.080 |
| 500+ | $42.230 |
| 1000+ | $39.630 |
| 2500+ | $37.630 |
| 5000+ | $35.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOCI-490-20 ID980-XE-TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel80AK5076RL
Cut Tape80AK5076
Product RangeOCI-490 Series
Peak Wavelength980nm
Angle of Half Intensity10°
Diode Case StyleSMD
Radiant Intensity (Ie)800mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)350mA
Forward Voltage VF Max1.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeOCI-490 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
980nm
Diode Case Style
SMD
Rise Time
-
Forward Current If(AV)
350mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Angle of Half Intensity
10°
Radiant Intensity (Ie)
800mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.6V
Operating Temperature Max
85°C
Product Range
OCI-490 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
