Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPIGAP
Manufacturer Part NoOCL-490-35 GE560 STARCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25AM6944
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.880 |
| 5+ | $48.480 |
| 10+ | $44.080 |
| 25+ | $42.380 |
| 50+ | $40.700 |
| 100+ | $39.000 |
| 250+ | $38.230 |
Price for:Each
Minimum: 1
Multiple: 1
$52.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOCL-490-35 GE560 STARCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25AM6944
Product Range-
LED ColorGreen
Wavelength Typ560nm
Luminous Flux @ Test-
Supply Voltage3.3V
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max85°C
Luminous Flux @ Max-
Power Rating-
Forward Current @ Test500mA
LED Module TypeBoard + LED + Connecting Wire
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Wavelength Typ
560nm
Supply Voltage
3.3V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
500mA
SVHC
No SVHC (25-Jun-2025)
LED Color
Green
Luminous Flux @ Test
-
Power Module Configuration
Star
Operating Temperature Max
85°C
Power Rating
-
LED Module Type
Board + LED + Connecting Wire
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
