Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1A000191000311Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12AN1250
Product RangeFC1610BN Series
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.250 |
| 100+ | $0.968 |
| 500+ | $0.862 |
| 1000+ | $0.755 |
| 2500+ | $0.622 |
| 10000+ | $0.604 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1A000191000311Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12AN1250
Product RangeFC1610BN Series
Product RangeFC1610BN Series
Crystal Type-
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance7pF
ESR70kohm
Crystal Case / PackageSMD, 1.6mm x 1mm
No. of Pins2Pins
Crystal Dimensions-
Crystal Mounting TypeSMD
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FC1610BN Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
ESR
70kohm
No. of Pins
2Pins
Crystal Mounting Type
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Type
-
Frequency Tolerance + / -
20ppm
Load Capacitance
7pF
Crystal Case / Package
SMD, 1.6mm x 1mm
Crystal Dimensions
-
Qualification
-
Operating Temperature Max
105°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
