Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPT
Manufacturer Part No244-21300-15.Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33P9258
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.570 |
| 50+ | $16.910 |
| 100+ | $15.640 |
| 250+ | $14.540 |
| 500+ | $13.710 |
Price for:Each
Minimum: 1
Multiple: 1
$18.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPT
Manufacturer Part No244-21300-15.Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33P9258
Product Range-
No. of Contacts125Contacts
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch2mm
Contact MaterialBronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
125Contacts
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Bronze
SVHC
No SVHC (19-Jan-2021)
Alternatives for 244-21300-15.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
