Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No234041-ECopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel50AK8291
Re-Reel50AK8290
Cut Tape50AK8290
Also Known As234041
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.010 | $10.01 |
| Total Price | $10.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.010 |
| 10+ | $9.460 |
| 25+ | $9.230 |
| 50+ | $8.970 |
| 100+ | $7.500 |
| 250+ | $7.050 |
| 500+ | $6.230 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $10.850 |
| 250+ | $10.570 |
| 500+ | $10.320 |
| 1000+ | $9.710 |
| 2500+ | $9.320 |
| 5000+ | $8.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No234041-ECopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel50AK8291
Re-Reel50AK8290
Cut Tape50AK8290
Also Known As234041
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Surface Mount
IP / NEMA RatingIP65, IP67
Connector CodingD Coded
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4.8A
Voltage Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP65, IP67
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Plating
Gold
Voltage Rating
-
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Surface Mount
Connector Coding
D Coded
Contact Material
Copper Alloy
Current Rating
4.8A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
