Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No2377861-4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97AK3242
Product RangeMCP Hybrid Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2.080 |
| 3000+ | $1.740 |
| 12000+ | $1.650 |
Price for:Each
Minimum: 2500
Multiple: 500
$5,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No2377861-4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97AK3242
Product RangeMCP Hybrid Series
Product RangeMCP Hybrid Series
No. of Positions11Positions
For Use WithAMP MCON1.2 CB + MATE-AX Series Tab Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating24V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP Hybrid Series
No. of Positions
11Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP MCON1.2 CB + MATE-AX Series Tab Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
