Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No464766-ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel62AK8355
Cut Tape62AK8354
Product RangeMaxiBridge Series
Your Part Number
700 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.005 | $0.01 |
| Total Price | $0.01 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.005 |
| 10+ | $0.003 |
| 500+ | $0.002 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.040 |
| 1000+ | $0.922 |
| 2500+ | $0.832 |
| 5000+ | $0.762 |
| 10000+ | $0.704 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No464766-ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel62AK8355
Cut Tape62AK8354
Product RangeMaxiBridge Series
Product RangeMaxiBridge Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithERNI MaxiBridge Series Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MaxiBridge Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
ERNI MaxiBridge Series Housing Connectors
Contact Material
Copper Alloy
Alternatives for 464766-E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
