Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No14HTSP001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AH1338
Product RangeHTSP Series
Your Part Number
1,059 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.737 |
| 10+ | $0.569 |
| 25+ | $0.519 |
| 50+ | $0.486 |
| 100+ | $0.456 |
| 500+ | $0.401 |
| 1000+ | $0.377 |
| 5000+ | $0.370 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No14HTSP001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AH1338
Product RangeHTSP Series
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Standoff TypeHex Female-Female
Body Length-
Overall Length6.35mm
External Width6.35mm
Product RangeHTSP Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
4-40 UNC
Body Length
-
External Width
6.35mm
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Standoff Type
Hex Female-Female
Overall Length
6.35mm
Product Range
HTSP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
