Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 7500+ | $1.030 |
| 15000+ | $0.972 |
Price for:Each
Minimum: 1500
Multiple: 1500
$1,620.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22AAWC650790
Newark Part No.31AJ8741
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter19.4mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length42.2mm
External Width25.4mm
Height-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Adhesive mount adjustable cable clamp has a ratcheting feature to hold and lock bundles securely. This clamps can be reopened for routing changes. Easily installed with the adhesive base.
- Maximum compatible cable diameter is 19.4mm(0.765in)
- Manufactured from black nylon
- UL94 V-2 rated
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
42.2mm
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
19.4mm
Cable Clamp / Clip Colour
Black
External Width
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate