Print Page
22HDCC4220
Fastener, Screw Mount Cable Clamp, 11.1 mm, Nylon 6.6 (Polyamide 6.6), Natural, 24.9 mm, 12.7 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22HDCC4220Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66AJ5093
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.409 |
| 50000+ | $0.369 |
Price for:Each
Minimum: 1000
Multiple: 1000
$409.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22HDCC4220Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66AJ5093
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter11.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length24.9mm
External Width12.7mm
Height-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
24.9mm
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
11.1mm
Cable Clamp / Clip Colour
Natural
External Width
12.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
