Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22SEAPM250750Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31AJ8861
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.640 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22SEAPM250750Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31AJ8861
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter9.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length34.7mm
External Width22.1mm
Height-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Cable clamp is made from natural nylon and is easily installed. The plug-in application adds to the ease of installation and the locking clip ensures a secure cable management system. It can be opened and closed multiple times for adding or removing cables. It has a large contoured base that provides stable mounting.
- Compatible hole diameter is 6.4mm
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
34.7mm
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
9.5mm
Cable Clamp / Clip Colour
Natural
External Width
22.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
