Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22SL0375ADCLIPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66AJ5242
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.780 |
| 1000+ | $0.702 |
| 5000+ | $0.631 |
Price for:Each
Minimum: 100
Multiple: 100
$78.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22SL0375ADCLIPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66AJ5242
Accessory TypeSplit Loom Clip
Size (mm)9.5mm
Conduit MaterialNylon 6.6 (Polyamide 6.6)
For Use WithCable Conduit
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Accessory Type
Split Loom Clip
Conduit Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Size (mm)
9.5mm
For Use With
Cable Conduit
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
