Print Page
238032
Connector Accessory, Straight, Insulation Sleeve, Essentra Components 250 Series Quick Connectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | 238032Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AJ5375 |
| Product Range | 2380 Series |
| Your Part Number |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.489 |
| 10+ | $0.417 |
| 25+ | $0.391 |
| 50+ | $0.372 |
| 100+ | $0.354 |
| 500+ | $0.316 |
| 1000+ | $0.301 |
| 5000+ | $0.279 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | 238032Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AJ5375 |
| Product Range | 2380 Series |
| Accessory Type | Insulation Sleeve |
| For Use With | Essentra Components 250 Series Quick Connectors |
| Product Range | 2380 Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Accessory Type | Insulation Sleeve |
|---|---|
| Product Range | 2380 Series |
| For Use With | Essentra Components 250 Series Quick Connectors |
|---|---|
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
