Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No36440MF062Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.28AH1381
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.544 |
Price for:Each
Minimum: 1000
Multiple: 1000
$544.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No36440MF062Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.28AH1381
Standoff MaterialNylon (Polyamide)
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Standoff TypeHex Male-Female
Body Length15.88mm
Overall Length20.64mm
External Width4.76mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
4-40 UNC
Body Length
15.88mm
External Width
4.76mm
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
20.64mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
