Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No460317Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31AJ8867
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.310 |
| 250+ | $0.983 |
| 500+ | $0.877 |
| 1000+ | $0.790 |
| 5000+ | $0.718 |
Price for:Each
Minimum: 100
Multiple: 100
$131.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No460317Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31AJ8867
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter8.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length59.8mm
External Width16mm
Height-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Adhesive wire saddle is made from natural nylon offers strong adhesion for quick and easy installation.
- One size fits a range of cable diameters
- UL94 V-2 rated
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
59.8mm
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
8.5mm
Cable Clamp / Clip Colour
Natural
External Width
16mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
