Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No494632Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66AJ5386
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.730 |
| 250+ | $1.560 |
| 500+ | $1.410 |
| 1000+ | $1.290 |
Price for:Each
Minimum: 100
Multiple: 100
$173.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No494632Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66AJ5386
Grommet TypeClosed / Holeplug
Cable Diameter Min1mm
Cable Diameter Max9mm
Grommet MaterialPE (Polyethylene), TPE (Thermoplastic Elastomer)
Mounting Hole Dia16mm
Panel Thickness Max2mm
Grommet ColourGrey
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
9mm
Mounting Hole Dia
16mm
Grommet Colour
Grey
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
1mm
Grommet Material
PE (Polyethylene), TPE (Thermoplastic Elastomer)
Panel Thickness Max
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
