Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No550243Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ5493
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.070 |
| 250+ | $1.040 |
| 500+ | $1.020 |
Price for:Each
Minimum: 100
Multiple: 100
$107.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No550243Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ5493
Mount Fixing TypeEdge
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6), Stainless Steel
Length15mm
Width12mm
Height15.8mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Edge
Mount Colour
Black
Length
15mm
Height
15.8mm
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6), Stainless Steel
Width
12mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
