Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASK-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK1578
Your Part Number
42 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.270 |
| 250+ | $10.990 |
| 500+ | $9.890 |
| 1000+ | $9.000 |
| 5000+ | $8.250 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$14.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASK-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK1578
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter6mm
Cable Clamp / Clip MaterialAluminium
Cable Clamp / Clip ColourSilver
External Length11.3mm
External Width16.79mm
Height9.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Aluminium
External Length
11.3mm
Height
9.5mm
SVHC
To Be Advised
Internal Diameter
6mm
Cable Clamp / Clip Colour
Silver
External Width
16.79mm
Product Range
-
Alternatives for ASK-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
