Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASK-3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AJ3151
Product RangeASK Series
Your Part Number
91 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.921 |
| 10+ | $0.875 |
| 25+ | $0.830 |
| 50+ | $0.784 |
| 100+ | $0.740 |
| 250+ | $0.695 |
| 500+ | $0.622 |
| 1000+ | $0.561 |
Price for:Each
Minimum: 1
Multiple: 250
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASK-3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AJ3151
Product RangeASK Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialAluminum
Cable Clamp / Clip ColourSilver
External Length11.3mm
External Width16.8mm
Height8.7mm
Product RangeASK Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for ASK-3
1 Product Found
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Aluminum
External Length
11.3mm
Height
8.7mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
-
Cable Clamp / Clip Colour
Silver
External Width
16.8mm
Product Range
ASK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
