Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDHURCS-2-01Copy
Newark Part No.66AJ3505
Product RangeDHURCS Series
Your Part Number
1,395 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.370 | $0.100 |
| 25+ | $0.316 | $0.100 |
| 50+ | $0.285 | $0.100 |
| 100+ | $0.268 | $0.100 |
| 500+ | $0.239 | $0.100 |
| 1000+ | $0.227 | $0.100 |
| 5000+ | $0.211 | $0.100 |
| 10000+ | $0.206 | $0.100 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDHURCS-2-01Copy
Newark Part No.66AJ3505
Product RangeDHURCS Series
Cable Clamp / Clip TypeScrew Mount Dual Half U Cable Clamp
Internal Diameter3.2mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length19mm
External Width7.6mm
Height4.3mm
Product RangeDHURCS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Dual Half U Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
19mm
Height
4.3mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
3.2mm
Cable Clamp / Clip Colour
Natural
External Width
7.6mm
Product Range
DHURCS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
