Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-1-01-MCopy
Newark Part No.28AH1165
Product RangeFTH-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.345 |
Price for:Each
Minimum: 1000
Multiple: 1000
$345.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-1-01-MCopy
Newark Part No.28AH1165
Product RangeFTH-1 Series
Mount Fixing TypeScrew
Mounting Hole Dia4.3mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19.1mm
Width12.7mm
Height3.2mm
Product RangeFTH-1 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
19.1mm
Height
3.2mm
SVHC
No SVHC (25-Jun-2020)
Mounting Hole Dia
4.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.7mm
Product Range
FTH-1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
