Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-13S-01-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ3688
Product RangeFTH-13 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.150 |
| 250+ | $1.050 |
| 500+ | $0.947 |
| 1000+ | $0.869 |
Price for:Each
Minimum: 100
Multiple: 100
$115.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-13S-01-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ3688
Product RangeFTH-13 Series
Mount Fixing TypeScrew
Mounting Hole Dia0.17"
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length0.6"
Width0.38"
Height0.28"
Product RangeFTH-13 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
0.6"
Height
0.28"
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
0.17"
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
0.38"
Product Range
FTH-13 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
