Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | FTH-3-01-CCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 28AH1167 |
| Product Range | FTH Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.110 |
| 250+ | $1.040 |
| 500+ | $0.928 |
| 1000+ | $0.836 |
Price for:Each
Minimum: 100
Multiple: 100
$111.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | FTH-3-01-CCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 28AH1167 |
| Product Range | FTH Series |
| Mount Fixing Type | Push Barb |
| Mounting Hole Dia | 4.8mm |
| Mount Colour | Natural |
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Length | - |
| Width | 7.1mm |
| Height | 7.6mm |
| Product Range | FTH Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Mount Fixing Type | Push Barb |
|---|---|
| Mount Colour | Natural |
| Length | - |
| Height | 7.6mm |
| SVHC | No SVHC (25-Jun-2020) |
| Mounting Hole Dia | 4.8mm |
|---|---|
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Width | 7.1mm |
| Product Range | FTH Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
