Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | FTH-37-01BKCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 31AJ8707 |
| Product Range | FTH Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.590 |
| 50000+ | $0.520 |
Price for:Each
Minimum: 1000
Multiple: 1000
$590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | FTH-37-01BKCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 31AJ8707 |
| Product Range | FTH Series |
| Mount Fixing Type | Fir Tree Barb |
| Mounting Hole Dia | 6.7mm |
| Mount Colour | Black |
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Length | - |
| Width | - |
| Height | 13.4mm |
| Product Range | FTH Series |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
Fir tree zip tie holder is made of black nylon, the fir tree base grips the inside of the hole.
- Push-in mounting
- Black nylon 6/6 material
- Compatible cable tie width is 4.8mm
- Compatible hole diameter is 6.7mm
Technical Specifications
| Mount Fixing Type | Fir Tree Barb |
|---|---|
| Mount Colour | Black |
| Length | - |
| Height | 13.4mm |
| SVHC | No SVHC (27-Jun-2018) |
| Mounting Hole Dia | 6.7mm |
|---|---|
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Width | - |
| Product Range | FTH Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
