Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | FTH-9-01-MCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AJ9546 |
| Product Range | FTH Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.313 |
Price for:Each
Minimum: 1000
Multiple: 1000
$313.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | FTH-9-01-MCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AJ9546 |
| Product Range | FTH Series |
| Mount Fixing Type | Push Barb |
| Mounting Hole Dia | 6.4mm |
| Mount Colour | Natural |
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Length | - |
| Width | - |
| Height | 10.3mm |
| Product Range | FTH Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Mount Fixing Type | Push Barb |
|---|---|
| Mount Colour | Natural |
| Length | - |
| Height | 10.3mm |
| SVHC | No SVHC (27-Jun-2018) |
| Mounting Hole Dia | 6.4mm |
|---|---|
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Width | - |
| Product Range | FTH Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
