Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGFA-N6ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66AJ3738
Product RangeGFA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.810 |
| 1000+ | $1.630 |
| 5000+ | $1.460 |
Price for:Each
Minimum: 100
Multiple: 100
$181.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGFA-N6ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66AJ3738
Product RangeGFA Series
Grommet TypeFlip
Cable Diameter Min9.6mm
Cable Diameter Max-
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia12.7mm
Panel Thickness Max0.8mm
Grommet ColourGreen
Product RangeGFA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Flip
Cable Diameter Max
-
Mounting Hole Dia
12.7mm
Grommet Colour
Green
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
9.6mm
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
0.8mm
Product Range
GFA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
