Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHLCC-1BKCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AJ3908
Product RangeHLCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.322 |
| 2000+ | $0.311 |
| 5000+ | $0.299 |
| 10000+ | $0.293 |
Price for:Each
Minimum: 1000
Multiple: 1000
$322.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHLCC-1BKCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AJ3908
Product RangeHLCC Series
Cable Clamp / Clip TypeHinged Cable Clamp
Internal Diameter5.8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length15.8mm
External Width15.8mm
Height19.7mm
Product RangeHLCC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Hinged Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
15.8mm
Height
19.7mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
5.8mm
Cable Clamp / Clip Colour
Black
External Width
15.8mm
Product Range
HLCC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
